Zero-Drift Amplifier 2 Circuit Rail-to-Rail U-DFN3030-8 (Type E)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS2333FGE-7

DigiKey Part Number
31-AS2333FGE-7TR-ND - Tape & Reel (TR)
31-AS2333FGE-7CT-ND - Cut Tape (CT)
31-AS2333FGE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS2333FGE-7
Description
IC OPAMP ZER-DRIFT 2CIRC 8DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail U-DFN3030-8 (Type E)
Datasheet
 Datasheet
EDA/CAD Models
AS2333FGE-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
12µA (x2 Channels)
Mfr
Current - Output / Channel
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.12V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
350 kHz
Package / Case
8-UDFN Exposed Pad
Current - Input Bias
70 pA
Supplier Device Package
U-DFN3030-8 (Type E)
Voltage - Input Offset
8 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,071
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.10500$21.05
25$1.86800$46.70
100$1.61220$161.22
250$1.48972$372.43
500$1.41624$708.12
1,000$1.35548$1,355.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.28055$3,841.65
6,000$1.24389$7,463.34
9,000$1.22551$11,029.59
15,000$1.20516$18,077.40
21,000$1.19326$25,058.46
30,000$1.18182$35,454.60
Manufacturers Standard Package