
APX825A-29W6G-7 | |
|---|---|
DigiKey Part Number | APX825A-29W6GDITR-ND - Tape & Reel (TR) APX825A-29W6GDICT-ND - Cut Tape (CT) APX825A-29W6GDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX825A-29W6G-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | APX825A-29W6G-7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-26 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.22000 | $22.20 |
| 25 | $1.97320 | $49.33 |
| 100 | $1.70430 | $170.43 |
| 250 | $1.57624 | $394.06 |
| 500 | $1.49910 | $749.55 |
| 1,000 | $1.43539 | $1,435.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.35679 | $4,070.37 |
| 6,000 | $1.31832 | $7,909.92 |
| 9,000 | $1.29906 | $11,691.54 |
| 15,000 | $1.27771 | $19,165.65 |
| 21,000 | $1.26524 | $26,570.04 |
| 30,000 | $1.25323 | $37,596.90 |

