Supervisor Push-Pull, Totem Pole 1 Channel SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX825A-29W6G-7

DigiKey Part Number
APX825A-29W6GDITR-ND - Tape & Reel (TR)
APX825A-29W6GDICT-ND - Cut Tape (CT)
APX825A-29W6GDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX825A-29W6G-7
Description
IC SUPERVISOR 1 CHANNEL SOT26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-26
Datasheet
 Datasheet
EDA/CAD Models
APX825A-29W6G-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Diodes Incorporated
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SOT-23-6
Number of Voltages Monitored
1
Supplier Device Package
SOT-26
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,616
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.22000$22.20
25$1.97320$49.33
100$1.70430$170.43
250$1.57624$394.06
500$1.49910$749.55
1,000$1.43539$1,435.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.35679$4,070.37
6,000$1.31832$7,909.92
9,000$1.29906$11,691.54
15,000$1.27771$19,165.65
21,000$1.26524$26,570.04
30,000$1.25323$37,596.90
Manufacturers Standard Package