
APX824-29W5G-7 | |
|---|---|
DigiKey Part Number | APX824-29W5GDITR-ND - Tape & Reel (TR) APX824-29W5GDICT-ND - Cut Tape (CT) APX824-29W5GDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX824-29W5G-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | APX824-29W5G-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.00600 | $20.06 |
| 25 | $1.77920 | $44.48 |
| 100 | $1.53410 | $153.41 |
| 250 | $1.41672 | $354.18 |
| 500 | $1.34602 | $673.01 |
| 1,000 | $1.28798 | $1,287.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.21612 | $3,648.36 |
| 6,000 | $1.18098 | $7,085.88 |
| 9,000 | $1.16338 | $10,470.42 |
| 15,000 | $1.14387 | $17,158.05 |
| 21,000 | $1.13247 | $23,781.87 |
| 30,000 | $1.12151 | $33,645.30 |








