Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX810S00-29SR-7

DigiKey Part Number
31-APX810S00-29SR-7TR-ND - Tape & Reel (TR)
31-APX810S00-29SR-7CT-ND - Cut Tape (CT)
31-APX810S00-29SR-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX810S00-29SR-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Diodes Incorporated
Reset
Active High
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
1ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX810S00-29SA-7Diodes Incorporated2,87231-APX810S00-29SA-7CT-ND$2.06000Parametric Equivalent
In-Stock: 2,965
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.38900$13.89
25$1.23000$30.75
100$1.05240$105.24
250$0.96752$241.88
500$0.91654$458.27
1,000$0.87444$874.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.82245$2,467.35
6,000$0.79701$4,782.06
9,000$0.78427$7,058.43
15,000$0.77015$11,552.25
21,000$0.76189$15,999.69
30,000$0.75396$22,618.80
Manufacturers Standard Package