
APX810-40SRG-7 | |
|---|---|
DigiKey Part Number | APX810-40SRGDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX810-40SRG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23R |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT23R |
Datasheet | Datasheet |
EDA/CAD Models | APX810-40SRG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT23R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.76682 | $2,300.46 |
| 6,000 | $0.74292 | $4,457.52 |
| 9,000 | $0.73096 | $6,578.64 |
| 15,000 | $0.71771 | $10,765.65 |
| 21,000 | $0.70997 | $14,909.37 |
| 30,000 | $0.70251 | $21,075.30 |
| 75,000 | $0.68647 | $51,485.25 |

