
APX810-40SAG-7 | |
|---|---|
DigiKey Part Number | APX810-40SAGDITR-ND - Tape & Reel (TR) APX810-40SAGDICT-ND - Cut Tape (CT) APX810-40SAGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX810-40SAG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | APX810-40SAG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.34000 | $13.40 |
| 25 | $1.18400 | $29.60 |
| 100 | $1.01210 | $101.21 |
| 250 | $0.93036 | $232.59 |
| 500 | $0.88086 | $440.43 |
| 1,000 | $0.84007 | $840.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78981 | $2,369.43 |
| 6,000 | $0.76522 | $4,591.32 |
| 9,000 | $0.75290 | $6,776.10 |
| 15,000 | $0.73924 | $11,088.60 |
| 21,000 | $0.73126 | $15,356.46 |
| 30,000 | $0.72359 | $21,707.70 |

