
APX810-26SRG-7 | |
|---|---|
DigiKey Part Number | APX810-26SRG-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX810-26SRG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23R |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT23R |
Datasheet | Datasheet |
EDA/CAD Models | APX810-26SRG-7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT23R |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX810-26SAG-7 | Diodes Incorporated | 2,701 | 31-APX810-26SAG-7CT-ND | $1.97000 | Parametric Equivalent |
| STM810RWX6F | STMicroelectronics | 3,555 | 497-3342-1-ND | $4.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.76682 | $2,300.46 |
| 6,000 | $0.74292 | $4,457.52 |
| 9,000 | $0.73096 | $6,578.64 |
| 15,000 | $0.71771 | $10,765.65 |
| 21,000 | $0.70997 | $14,909.37 |
| 30,000 | $0.70251 | $21,075.30 |
| 75,000 | $0.68647 | $51,485.25 |

