Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

APX809S05-29SR-7 | |
|---|---|
DigiKey Part Number | APX809S05-29SR-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX809S05-29SR-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 20ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX809S05-29SA-7 | Diodes Incorporated | 39,442 | APX809S05-29SA-7DICT-ND | $2.06000 | Parametric Equivalent |
| MAX6801UR29D2+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6801UR29D2+T-ND | $0.00000 | Parametric Equivalent |
| NCV809SN293D2T1G | onsemi | 1,705 | 488-NCV809SN293D2T1GCT-ND | $2.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.79850 | $2,395.50 |
| 6,000 | $0.77379 | $4,642.74 |
| 9,000 | $0.76142 | $6,852.78 |
| 15,000 | $0.74771 | $11,215.65 |
| 21,000 | $0.73970 | $15,533.70 |
| 30,000 | $0.73200 | $21,960.00 |
| 75,000 | $0.71541 | $53,655.75 |




