
APX809-46SAG-7 | |
---|---|
DigiKey Part Number | APX809-46SAGDITR-ND - Tape & Reel (TR) APX809-46SAGDICT-ND - Cut Tape (CT) APX809-46SAGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX809-46SAG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | APX809-46SAG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.29700 | $12.97 |
25 | $1.14960 | $28.74 |
100 | $0.98120 | $98.12 |
250 | $0.90188 | $225.47 |
500 | $0.85410 | $427.05 |
1,000 | $0.81461 | $814.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.76584 | $2,297.52 |
6,000 | $0.74197 | $4,451.82 |
9,000 | $0.73003 | $6,570.27 |
15,000 | $0.71679 | $10,751.85 |
21,000 | $0.70906 | $14,890.26 |
30,000 | $0.70161 | $21,048.30 |
75,000 | $0.68559 | $51,419.25 |