
APX809-31SRG-7 | |
---|---|
DigiKey Part Number | 31-APX809-31SRG-7TR-ND - Tape & Reel (TR) 31-APX809-31SRG-7CT-ND - Cut Tape (CT) 31-APX809-31SRG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX809-31SRG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT23R |
Datasheet | Datasheet |
EDA/CAD Models | APX809-31SRG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT23R | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.29100 | $12.91 |
25 | $1.14360 | $28.59 |
100 | $0.97620 | $97.62 |
250 | $0.89728 | $224.32 |
500 | $0.84974 | $424.87 |
1,000 | $0.81045 | $810.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.76192 | $2,285.76 |
6,000 | $0.73818 | $4,429.08 |
9,000 | $0.72630 | $6,536.70 |
15,000 | $0.71313 | $10,696.95 |
21,000 | $0.70543 | $14,814.03 |
30,000 | $0.69802 | $20,940.60 |
75,000 | $0.68209 | $51,156.75 |