
APX809-26SRG-7 | |
|---|---|
DigiKey Part Number | 31-APX809-26SRG-7TR-ND - Tape & Reel (TR) 31-APX809-26SRG-7CT-ND - Cut Tape (CT) 31-APX809-26SRG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX809-26SRG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT23R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT23R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.28900 | $12.89 |
| 25 | $1.14200 | $28.55 |
| 100 | $0.97490 | $97.49 |
| 250 | $0.89612 | $224.03 |
| 500 | $0.84864 | $424.32 |
| 1,000 | $0.80940 | $809.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.76094 | $2,282.82 |
| 6,000 | $0.73723 | $4,423.38 |
| 9,000 | $0.72536 | $6,528.24 |
| 15,000 | $0.71221 | $10,683.15 |
| 21,000 | $0.70453 | $14,795.13 |
| 30,000 | $0.69713 | $20,913.90 |
| 75,000 | $0.68121 | $51,090.75 |

