SOT23R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX809-23SRG-7

DigiKey Part Number
APX809-23SRGDITR-ND - Tape & Reel (TR)
APX809-23SRGDICT-ND - Cut Tape (CT)
APX809-23SRGDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX809-23SRG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23R
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT23R
Datasheet
 Datasheet
EDA/CAD Models
APX809-23SRG-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.25V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT23R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,860
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.29700$12.97
25$1.14960$28.74
100$0.98120$98.12
250$0.90188$225.47
500$0.85410$427.05
1,000$0.81461$814.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.76584$2,297.52
6,000$0.74197$4,451.82
9,000$0.73003$6,570.27
15,000$0.71679$10,751.85
21,000$0.70906$14,890.26
30,000$0.70161$21,048.30
75,000$0.68559$51,419.25
Manufacturers Standard Package