Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803S00-29SR-7

DigiKey Part Number
APX803S00-29SR-7DITR-ND - Tape & Reel (TR)
APX803S00-29SR-7DICT-ND - Cut Tape (CT)
APX803S00-29SR-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803S00-29SR-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,780
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.38900$13.89
25$1.23000$30.75
100$1.05240$105.24
250$0.96752$241.88
500$0.91654$458.27
1,000$0.87444$874.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.82245$2,467.35
6,000$0.79701$4,782.06
9,000$0.78427$7,058.43
15,000$0.77015$11,552.25
21,000$0.76189$15,999.69
30,000$0.75396$22,618.80
Manufacturers Standard Package