
APX803S-46SA-7 | |
|---|---|
DigiKey Part Number | 31-APX803S-46SA-7TR-ND - Tape & Reel (TR) 31-APX803S-46SA-7CT-ND - Cut Tape (CT) 31-APX803S-46SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803S-46SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.38900 | $13.89 |
| 25 | $1.23000 | $30.75 |
| 100 | $1.05240 | $105.24 |
| 250 | $0.96752 | $241.88 |
| 500 | $0.91654 | $458.27 |
| 1,000 | $0.87444 | $874.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.82245 | $2,467.35 |
| 6,000 | $0.79701 | $4,782.06 |
| 9,000 | $0.78427 | $7,058.43 |
| 15,000 | $0.77015 | $11,552.25 |
| 21,000 | $0.76189 | $15,999.69 |
| 30,000 | $0.75396 | $22,618.80 |










