SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803S-40SR-7

DigiKey Part Number
31-APX803S-40SR-7TR-ND - Tape & Reel (TR)
31-APX803S-40SR-7CT-ND - Cut Tape (CT)
31-APX803S-40SR-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803S-40SR-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,110
Factory Stock: 24,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.34700$13.47
25$1.19240$29.81
100$1.02060$102.06
250$0.93836$234.59
500$0.88860$444.30
1,000$0.84787$847.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.79748$2,392.44
6,000$0.77281$4,636.86
9,000$0.76045$6,844.05
15,000$0.74676$11,201.40
21,000$0.73876$15,513.96
30,000$0.73106$21,931.80
75,000$0.71450$53,587.50
Manufacturers Standard Package