
APX803L20-30SA-7 | |
---|---|
DigiKey Part Number | 31-APX803L20-30SA-7TR-ND - Tape & Reel (TR) 31-APX803L20-30SA-7CT-ND - Cut Tape (CT) 31-APX803L20-30SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803L20-30SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 143ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.35000 | $13.50 |
25 | $1.19520 | $29.88 |
100 | $1.02320 | $102.32 |
250 | $0.94076 | $235.19 |
500 | $0.89086 | $445.43 |
1,000 | $0.85004 | $850.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.79952 | $2,398.56 |
6,000 | $0.77478 | $4,648.68 |
9,000 | $0.76239 | $6,861.51 |
15,000 | $0.74867 | $11,230.05 |
21,000 | $0.74064 | $15,553.44 |
30,000 | $0.73293 | $21,987.90 |
75,000 | $0.71632 | $53,724.00 |