6-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3360-FT4-7

DigiKey Part Number
31-AH3360-FT4-7TR-ND - Tape & Reel (TR)
31-AH3360-FT4-7CT-ND - Cut Tape (CT)
31-AH3360-FT4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3360-FT4-7
Description
MAGNETIC SWITCH UNIPOLAR 6DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Push-Pull Hall Effect X2-DFN2015-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
4.6mT Trip, 0.9mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
1.6V ~ 3.6V
Current - Supply (Max)
8µA
Current - Output (Max)
3mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN2015-6
Package / Case
6-XFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,997
Factory Stock: 90,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
5$3.97400$19.87
10$3.76100$37.61
25$3.50760$87.69
50$3.33540$166.77
100$3.17680$317.68
500$2.86088$1,430.44
1,000$2.74338$2,743.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.57710$7,731.30
6,000$2.48342$14,900.52
9,000$2.43229$21,890.61
15,000$2.37145$35,571.75
21,000$2.33345$49,002.45
30,000$2.29488$68,846.40
Manufacturers Standard Package