SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803L-19SA-7

DigiKey Part Number
31-APX803L-19SA-7TR-ND - Tape & Reel (TR)
31-APX803L-19SA-7CT-ND - Cut Tape (CT)
31-APX803L-19SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803L-19SA-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.9V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,965
Factory Stock: 42,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.35000$13.50
25$1.19520$29.88
100$1.02320$102.32
250$0.94076$235.19
500$0.89086$445.43
1,000$0.85004$850.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.79952$2,398.56
6,000$0.77478$4,648.68
9,000$0.76239$6,861.51
15,000$0.74867$11,230.05
21,000$0.74064$15,553.44
30,000$0.73293$21,987.90
75,000$0.71632$53,724.00
Manufacturers Standard Package