SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803-40SAG-7

DigiKey Part Number
31-APX803-40SAG-7TR-ND - Tape & Reel (TR)
31-APX803-40SAG-7CT-ND - Cut Tape (CT)
31-APX803-40SAG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803-40SAG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
APX803-40SAG-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,230
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.53100$15.31
25$1.36000$34.00
100$1.16570$116.57
250$1.07344$268.36
500$1.01780$508.90
1,000$0.97203$972.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.91551$2,746.53
6,000$0.88784$5,327.04
9,000$0.87397$7,865.73
15,000$0.85863$12,879.45
21,000$0.84966$17,842.86
30,000$0.84102$25,230.60
75,000$0.82245$61,683.75
Manufacturers Standard Package