
APX803-31SAG-7 | |
|---|---|
DigiKey Part Number | APX803-31SAG-7DITR-ND - Tape & Reel (TR) APX803-31SAG-7DICT-ND - Cut Tape (CT) APX803-31SAG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803-31SAG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | APX803-31SAG-7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX803-31SRG-7 | Diodes Incorporated | 0 | 31-APX803-31SRG-7TR-ND | $1.16477 | Parametric Equivalent |
| APX803S-31SA-7 | Diodes Incorporated | 2,441 | APX803S-31SA-7DICT-ND | $2.22000 | Parametric Equivalent |
| APX803S-31SR-7 | Diodes Incorporated | 7,921 | 31-APX803S-31SR-7CT-ND | $2.22000 | Parametric Equivalent |
| CAT853TTBI-GT3 | onsemi | 1,980 | CAT853TTBI-GT3OSCT-ND | $6.82000 | Parametric Equivalent |
| STM1001TWX6F | STMicroelectronics | 4,336 | 497-6569-1-ND | $7.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.92400 | $19.24 |
| 25 | $1.70680 | $42.67 |
| 100 | $1.47160 | $147.16 |
| 250 | $1.35820 | $339.55 |
| 500 | $1.29012 | $645.06 |
| 1,000 | $1.23405 | $1,234.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.16477 | $3,494.31 |
| 6,000 | $1.13084 | $6,785.04 |
| 9,000 | $1.11385 | $10,024.65 |
| 15,000 | $1.09503 | $16,425.45 |
| 21,000 | $1.08404 | $22,764.84 |
| 30,000 | $1.07345 | $32,203.50 |


