
APX803-26SRG-7 | |
|---|---|
DigiKey Part Number | 31-APX803-26SRG-7TR-ND - Tape & Reel (TR) 31-APX803-26SRG-7CT-ND - Cut Tape (CT) 31-APX803-26SRG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803-26SRG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT23R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT23R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.51700 | $15.17 |
| 25 | $1.34760 | $33.69 |
| 100 | $1.15520 | $115.52 |
| 250 | $1.06388 | $265.97 |
| 500 | $1.00872 | $504.36 |
| 1,000 | $0.96336 | $963.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90733 | $2,721.99 |
| 6,000 | $0.87991 | $5,279.46 |
| 9,000 | $0.86617 | $7,795.53 |
| 15,000 | $0.85096 | $12,764.40 |
| 21,000 | $0.84207 | $17,683.47 |
| 30,000 | $0.83351 | $25,005.30 |
| 75,000 | $0.81510 | $61,132.50 |

