Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803-26SAG-7

DigiKey Part Number
31-APX803-26SAG-7TR-ND - Tape & Reel (TR)
31-APX803-26SAG-7CT-ND - Cut Tape (CT)
31-APX803-26SAG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803-26SAG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
APX803-26SAG-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,110
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.34000$13.40
25$1.18400$29.60
100$1.01210$101.21
250$0.93036$232.59
500$0.88086$440.43
1,000$0.84007$840.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.78981$2,369.43
6,000$0.76522$4,591.32
9,000$0.75290$6,776.10
15,000$0.73924$11,088.60
21,000$0.73126$15,356.46
30,000$0.72359$21,707.70
Manufacturers Standard Package