
APX393SG-13 | |
---|---|
DigiKey Part Number | 31-APX393SG-13TR-ND - Tape & Reel (TR) 31-APX393SG-13CT-ND - Cut Tape (CT) 31-APX393SG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX393SG-13 |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | APX393SG-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 60mA @ 5V | |
Current - Quiescent (Max) | 180µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.42200 | $24.22 |
25 | $2.16120 | $54.03 |
100 | $1.87130 | $187.13 |
250 | $1.73316 | $433.29 |
500 | $1.64992 | $824.96 |
1,000 | $1.58127 | $1,581.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.50882 | $3,772.05 |
5,000 | $1.46514 | $7,325.70 |
7,500 | $1.44326 | $10,824.45 |
12,500 | $1.41904 | $17,738.00 |
17,500 | $1.40487 | $24,585.23 |
25,000 | $1.39126 | $34,781.50 |