Converter Offline Flyback Topology 7-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS39903MTR-G1

DigiKey Part Number
APS39903MTR-G1DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APS39903MTR-G1
Description
IC OFFLINE SWITCH FLYBACK 7SO
Customer Reference
Detailed Description
Converter Offline Flyback Topology 7-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
15.5 V
Voltage - Supply (Vcc/Vdd)
5.8V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.