DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

APR347W6-7

DigiKey Part Number
31-APR347W6-7TR-ND - Tape & Reel (TR)
31-APR347W6-7CT-ND - Cut Tape (CT)
31-APR347W6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APR347W6-7
Description
ACDC SYNCH RECT CONT SOT26
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SOT-26
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
0V ~ 16V
Current - Supply
150 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.60000$5.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.09974$3,299.22
6,000$1.06754$6,405.24
9,000$1.05142$9,462.78
15,000$1.03356$15,503.40
21,000$1.02312$21,485.52
30,000$1.01308$30,392.40
75,000$0.99146$74,359.50
Manufacturers Standard Package