
AP9211SA-AF-HAC-7 | |
|---|---|
DigiKey Part Number  | AP9211SA-AF-HAC-7DITR-ND - Tape & Reel (TR) AP9211SA-AF-HAC-7DICT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | AP9211SA-AF-HAC-7  | 
Description  | IC BATT PROT LI-ION 1CELL 6UDFN  | 
Customer Reference  | |
Detailed Description  | Battery Battery Protection IC Lithium Ion U-DFN2030-6 (Type C)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Function  | Battery Protection  | |
Battery Chemistry  | Lithium Ion  | |
Number of Cells  | 1  | |
Fault Protection  | Over Current, Over Voltage  | |
Interface  | -  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-UDFN Exposed Pad  | |
Supplier Device Package  | U-DFN2030-6 (Type C)  | |
Base Product Number  | 

