DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

AP9101CK6-ANTRG1

DigiKey Part Number
AP9101CK6-ANTRG1DITR-ND - Tape & Reel (TR)
AP9101CK6-ANTRG1DICT-ND - Cut Tape (CT)
AP9101CK6-ANTRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP9101CK6-ANTRG1
Description
IC BATT PROT LI-ION 1CELL SOT26
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-26
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.