
AP7387-36YR-13 | |
---|---|
DigiKey Part Number | 31-AP7387-36YR-13TR-ND - Tape & Reel (TR) 31-AP7387-36YR-13CT-ND - Cut Tape (CT) 31-AP7387-36YR-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7387-36YR-13 |
Description | IC REG LIN 3.6V 150MA SOT89R-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89R-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89R-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.17800 | $31.78 |
25 | $2.84440 | $71.11 |
100 | $2.47640 | $247.64 |
250 | $2.30136 | $575.34 |
500 | $2.19530 | $1,097.65 |
1,000 | $2.10817 | $2,108.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.01616 | $5,040.40 |
5,000 | $1.96070 | $9,803.50 |
7,500 | $1.93293 | $14,496.98 |
12,500 | $1.90215 | $23,776.88 |
17,500 | $1.88417 | $32,972.97 |
25,000 | $1.86688 | $46,672.00 |