


AP7383-36WR-7 | |
|---|---|
DigiKey Part Number | 31-AP7383-36WR-7TR-ND - Tape & Reel (TR) 31-AP7383-36WR-7CT-ND - Cut Tape (CT) 31-AP7383-36WR-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7383-36WR-7 |
Description | IC REG LINEAR 3.6V 150MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3 µA |
Part Status Obsolete | Protection Features Current Limit, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 30V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 3.6V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7375-36WR-7 | Diodes Incorporated | 0 | 31-AP7375-36WR-7TR-ND | $0.94235 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.83300 | $18.33 |
| 25 | $1.62440 | $40.61 |
| 100 | $1.39680 | $139.68 |
| 250 | $1.28880 | $322.20 |
| 500 | $1.22368 | $611.84 |
| 1,000 | $1.17008 | $1,170.08 |

