


AP7380-36WR-7 | |
|---|---|
DigiKey Part Number | 31-AP7380-36WR-7TR-ND - Tape & Reel (TR) 31-AP7380-36WR-7CT-ND - Cut Tape (CT) 31-AP7380-36WR-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7380-36WR-7 |
Description | IC REG LINEAR 3.6V 150MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3 µA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 24V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 3.6V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2205-W5-7 | Diodes Incorporated | 813 | AP2205-W5-7DICT-ND | $2.38000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.02200 | $20.22 |
| 25 | $1.80200 | $45.05 |
| 100 | $1.55300 | $155.30 |
| 250 | $1.43448 | $358.62 |
| 500 | $1.36296 | $681.48 |
| 1,000 | $1.30426 | $1,304.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.23166 | $3,694.98 |
| 6,000 | $1.19613 | $7,176.78 |
| 9,000 | $1.17834 | $10,605.06 |
| 15,000 | $1.15863 | $17,379.45 |
| 21,000 | $1.14711 | $24,089.31 |
| 30,000 | $1.13603 | $34,080.90 |

