Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7375-50W5-7

DigiKey Part Number
31-AP7375-50W5-7TR-ND - Tape & Reel (TR)
31-AP7375-50W5-7CT-ND - Cut Tape (CT)
31-AP7375-50W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7375-50W5-7
Description
IC REG LINEAR 5V 300MA SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 100mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
-
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.66100$16.61
25$1.47000$36.75
100$1.26360$126.36
250$1.16448$291.12
500$1.10464$552.32
1,000$1.05548$1,055.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.99464$2,983.92
6,000$0.96486$5,789.16
9,000$0.94995$8,549.55
15,000$0.93344$14,001.60
21,000$0.92378$19,399.38
30,000$0.91449$27,434.70
Manufacturers Standard Package