Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7375-50SA-7

DigiKey Part Number
31-AP7375-50SA-7TR-ND - Tape & Reel (TR)
31-AP7375-50SA-7CT-ND - Cut Tape (CT)
31-AP7375-50SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7375-50SA-7
Description
IC REG LINEAR 5V 300MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AP7375-50SA-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 100mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
-
Control Features
Current Limit
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,997
Factory Stock: 1,320,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.47200$14.72
25$1.30240$32.56
100$1.11650$111.65
250$1.02704$256.76
500$0.97326$486.63
1,000$0.92903$929.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.87433$2,622.99
6,000$0.84757$5,085.42
9,000$0.83416$7,507.44
15,000$0.81931$12,289.65
21,000$0.81063$17,023.23
30,000$0.80229$24,068.70
Manufacturers Standard Package