U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7366EA-20SN-7

DigiKey Part Number
31-AP7366EA-20SN-7TR-ND - Tape & Reel (TR)
31-AP7366EA-20SN-7CT-ND - Cut Tape (CT)
31-AP7366EA-20SN-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7366EA-20SN-7
Description
IC REG LIN 2V 600MA U-DFN2020-6
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.285V @ 600mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,985
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.79000$17.90
25$1.58960$39.74
100$1.36710$136.71
250$1.26152$315.38
500$1.19798$598.99
1,000$1.14552$1,145.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.08068$3,242.04
6,000$1.04897$6,293.82
9,000$1.03308$9,297.72
15,000$1.01548$15,232.20
21,000$1.00519$21,108.99
30,000$0.99531$29,859.30
75,000$0.97401$73,050.75
Manufacturers Standard Package