


AP7365-15WG-7 | |
|---|---|
DigiKey Part Number | 31-AP7365-15WG-7TR-ND - Tape & Reel (TR) 31-AP7365-15WG-7CT-ND - Cut Tape (CT) 31-AP7365-15WG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-15WG-7 |
Description | IC REG LINEAR 1.5V 600MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7365-15WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.84400 | $18.44 |
| 25 | $1.63480 | $40.87 |
| 100 | $1.40730 | $140.73 |
| 250 | $1.29948 | $324.87 |
| 500 | $1.23422 | $617.11 |
| 1,000 | $1.18045 | $1,180.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.11410 | $3,342.30 |
| 6,000 | $1.08163 | $6,489.78 |
| 9,000 | $1.06536 | $9,588.24 |
| 15,000 | $1.04733 | $15,709.95 |
| 21,000 | $1.03679 | $21,772.59 |
| 30,000 | $1.02666 | $30,799.80 |
| 75,000 | $1.00485 | $75,363.75 |

