SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7365-12WG-7

DigiKey Part Number
AP7365-12WG-7DITR-ND - Tape & Reel (TR)
AP7365-12WG-7DICT-ND - Cut Tape (CT)
AP7365-12WG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7365-12WG-7
Description
IC REG LINEAR 1.2V 600MA SOT-25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP7365-12WG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 600mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$1.86000$18.60
25$1.64960$41.24
100$1.42000$142.00
250$1.31120$327.80
500$1.24534$622.67
1,000$1.19109$1,191.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.12413$3,372.39
6,000$1.09137$6,548.22
9,000$1.07495$9,674.55
15,000$1.05676$15,851.40
21,000$1.04613$21,968.73
30,000$1.03591$31,077.30
75,000$1.01390$76,042.50
Manufacturers Standard Package