



AP7365-12EG-13 | |
---|---|
DigiKey Part Number | 31-AP7365-12EG-13TR-ND - Tape & Reel (TR) 31-AP7365-12EG-13CT-ND - Cut Tape (CT) 31-AP7365-12EG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-12EG-13 |
Description | IC REG LIN 1.2V 600MA SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.09400 | $20.94 |
25 | $1.86240 | $46.56 |
100 | $1.60770 | $160.77 |
250 | $1.48652 | $371.63 |
500 | $1.41344 | $706.72 |
1,000 | $1.35309 | $1,353.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.28949 | $3,223.72 |
5,000 | $1.25113 | $6,255.65 |
7,500 | $1.23191 | $9,239.33 |
12,500 | $1.21063 | $15,132.88 |
17,500 | $1.19820 | $20,968.50 |
25,000 | $1.18623 | $29,655.75 |
62,500 | $1.16047 | $72,529.38 |