AL9910A-5SP-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL9910A-5SP-13
AL9910A-5SP-13

AP7361EA-33SP-13

DigiKey Part Number
31-AP7361EA-33SP-13TR-ND - Tape & Reel (TR)
31-AP7361EA-33SP-13CT-ND - Cut Tape (CT)
31-AP7361EA-33SP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7361EA-33SP-13
Description
IC REG LINEAR 3.3V 1A 8-SO-EP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SO-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1A
Current - Output
Current - Quiescent (Iq)
91 µA
PSRR
-
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,285
Factory Stock: 390,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.53100$15.31
25$1.35320$33.83
100$1.16150$116.15
250$1.06952$267.38
500$1.01402$507.01
1,000$0.96833$968.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.92017$2,300.43
5,000$0.89115$4,455.75
7,500$0.87661$6,574.57
12,500$0.86051$10,756.38
17,500$0.85109$14,894.08
25,000$0.84204$21,051.00
62,500$0.82255$51,409.38
Manufacturers Standard Package