
AP7361EA-33ER-13 | |
---|---|
DigiKey Part Number | 31-AP7361EA-33ER-13TR-ND - Tape & Reel (TR) 31-AP7361EA-33ER-13CT-ND - Cut Tape (CT) 31-AP7361EA-33ER-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361EA-33ER-13 |
Description | IC REG LINEAR 3.3V 1A SOT-223R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 91 µA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223R | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.53900 | $15.39 |
25 | $1.36640 | $34.16 |
100 | $1.17140 | $117.14 |
250 | $1.07872 | $269.68 |
500 | $1.02290 | $511.45 |
1,000 | $0.97697 | $976.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.92844 | $2,321.10 |
5,000 | $0.89918 | $4,495.90 |
7,500 | $0.88453 | $6,633.98 |
12,500 | $0.86831 | $10,853.88 |
17,500 | $0.85883 | $15,029.52 |
25,000 | $0.84971 | $21,242.75 |
62,500 | $0.83007 | $51,879.38 |