


AP7361EA-33DR-13 | |
---|---|
DigiKey Part Number | 31-AP7361EA-33DR-13TR-ND - Tape & Reel (TR) 31-AP7361EA-33DR-13CT-ND - Cut Tape (CT) 31-AP7361EA-33DR-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361EA-33DR-13 |
Description | IC REG LINEAR 3.3V 1A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | AP7361EA-33DR-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 91 µA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.97900 | $19.79 |
25 | $1.76040 | $44.01 |
100 | $1.51990 | $151.99 |
250 | $1.40408 | $351.02 |
500 | $1.33412 | $667.06 |
1,000 | $1.27673 | $1,276.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.21615 | $3,040.38 |
5,000 | $1.17959 | $5,897.95 |
7,500 | $1.16130 | $8,709.75 |
12,500 | $1.14101 | $14,262.63 |
17,500 | $1.12916 | $19,760.30 |
25,000 | $1.11777 | $27,944.25 |
62,500 | $1.09323 | $68,326.88 |