
AP7361EA-10SPR-13 | |
---|---|
DigiKey Part Number | 31-AP7361EA-10SPR-13TR-ND - Tape & Reel (TR) 31-AP7361EA-10SPR-13CT-ND - Cut Tape (CT) 31-AP7361EA-10SPR-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361EA-10SPR-13 |
Description | IC REG LINEAR 1V 1A 8-SO-EPR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SO-EPR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 91 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EPR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.53100 | $15.31 |
25 | $1.35320 | $33.83 |
100 | $1.16150 | $116.15 |
250 | $1.06952 | $267.38 |
500 | $1.01402 | $507.01 |
1,000 | $0.96833 | $968.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.92017 | $2,300.43 |
5,000 | $0.89115 | $4,455.75 |
7,500 | $0.87661 | $6,574.57 |
12,500 | $0.86051 | $10,756.38 |
17,500 | $0.85109 | $14,894.08 |
25,000 | $0.84204 | $21,051.00 |
62,500 | $0.82255 | $51,409.38 |