
AP7361EA-10FGE-7 | |
---|---|
DigiKey Part Number | 31-AP7361EA-10FGE-7TR-ND - Tape & Reel (TR) 31-AP7361EA-10FGE-7CT-ND - Cut Tape (CT) 31-AP7361EA-10FGE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361EA-10FGE-7 |
Description | IC REG LINEAR 1V 1A U-DFN3030-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 91 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-8 (Type E) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.73300 | $17.33 |
25 | $1.54040 | $38.51 |
100 | $1.32440 | $132.44 |
250 | $1.22212 | $305.53 |
500 | $1.16006 | $580.03 |
1,000 | $1.10890 | $1,108.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.04584 | $3,137.52 |
6,000 | $1.01498 | $6,089.88 |
9,000 | $0.99953 | $8,995.77 |
15,000 | $0.98239 | $14,735.85 |
21,000 | $0.97238 | $20,419.98 |
30,000 | $0.96275 | $28,882.50 |
75,000 | $0.94202 | $70,651.50 |