



AP7354-33FS4-7 | |
---|---|
DigiKey Part Number | AP7354-33FS4-7DITR-ND - Tape & Reel (TR) AP7354-33FS4-7DICT-ND - Cut Tape (CT) AP7354-33FS4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7354-33FS4-7 |
Description | IC REG LINEAR 3.3V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.18100 | $21.81 |
25 | $1.93960 | $48.49 |
100 | $1.67690 | $167.69 |
250 | $1.55092 | $387.73 |
500 | $1.47484 | $737.42 |
1,000 | $1.41236 | $1,412.36 |
2,500 | $1.34639 | $3,365.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.30662 | $6,533.10 |
10,000 | $1.27389 | $12,738.90 |
15,000 | $1.25750 | $18,862.50 |
25,000 | $1.23934 | $30,983.50 |
35,000 | $1.22873 | $43,005.55 |
50,000 | $1.21852 | $60,926.00 |