



AP7354-18FS4-7 | |
|---|---|
DigiKey Part Number | AP7354-18FS4-7DITR-ND - Tape & Reel (TR) AP7354-18FS4-7DICT-ND - Cut Tape (CT) AP7354-18FS4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7354-18FS4-7 |
Description | IC REG LINEAR 1.8V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 |
Datasheet | Datasheet |
EDA/CAD Models | AP7354-18FS4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.17900 | $21.79 |
| 25 | $1.93680 | $48.42 |
| 100 | $1.67470 | $167.47 |
| 250 | $1.54892 | $387.23 |
| 500 | $1.47296 | $736.48 |
| 1,000 | $1.41056 | $1,410.56 |
| 2,500 | $1.34468 | $3,361.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.30495 | $6,524.75 |
| 10,000 | $1.27227 | $12,722.70 |
| 15,000 | $1.25589 | $18,838.35 |
| 25,000 | $1.23776 | $30,944.00 |
| 35,000 | $1.22716 | $42,950.60 |
| 50,000 | $1.21697 | $60,848.50 |

