
AP7353D-28CV4-7 | |
|---|---|
DigiKey Part Number | 31-AP7353D-28CV4-7TR-ND - Tape & Reel (TR) 31-AP7353D-28CV4-7CT-ND - Cut Tape (CT) 31-AP7353D-28CV4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7353D-28CV4-7 |
Description | IC REG LINEAR 2.8V X1-WLB0707-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X1-WLB0707-4 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.152V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 27 µA | |
PSRR | 90dB ~ 70dB (100Hz ~ 10kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | X1-WLB0707-4 (Type A1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.73500 | $17.35 |
| 25 | $1.53920 | $38.48 |
| 100 | $1.32200 | $132.20 |
| 250 | $1.21940 | $304.85 |
| 500 | $1.15710 | $578.55 |
| 1,000 | $1.10587 | $1,105.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.04265 | $3,127.95 |
| 6,000 | $1.01168 | $6,070.08 |
| 9,000 | $0.99618 | $8,965.62 |
| 15,000 | $0.97901 | $14,685.15 |
| 21,000 | $0.96897 | $20,348.37 |
| 30,000 | $0.95931 | $28,779.30 |

