
AP7353D-285CV4-7 | |
|---|---|
DigiKey Part Number | 31-AP7353D-285CV4-7TR-ND - Tape & Reel (TR) 31-AP7353D-285CV4-7CT-ND - Cut Tape (CT) 31-AP7353D-285CV4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7353D-285CV4-7 |
Description | IC REG LINEAR 2.85V X1-WLB0707-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X1-WLB0707-4 (Type A1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 27 µA |
Mfr | PSRR 90dB ~ 70dB (100Hz ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.85V | Package / Case 4-XFBGA, WLBGA |
Voltage Dropout (Max) 0.152V @ 250mA | Supplier Device Package X1-WLB0707-4 (Type A1) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.73500 | $17.35 |
| 25 | $1.53920 | $38.48 |
| 100 | $1.32200 | $132.20 |
| 250 | $1.21940 | $304.85 |
| 500 | $1.15710 | $578.55 |
| 1,000 | $1.10587 | $1,105.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.04265 | $3,127.95 |
| 6,000 | $1.01168 | $6,070.08 |
| 9,000 | $0.99618 | $8,965.62 |
| 15,000 | $0.97901 | $14,685.15 |
| 21,000 | $0.96897 | $20,348.37 |
| 30,000 | $0.95931 | $28,779.30 |

