
AP7351D-30W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7351D-30W5-7TR-ND - Tape & Reel (TR) 31-AP7351D-30W5-7CT-ND - Cut Tape (CT) 31-AP7351D-30W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7351D-30W5-7 |
Description | IC REG LINEAR 3V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.35V @ 150mA | Supplier Device Package SOT-25 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.13800 | $21.38 |
| 25 | $1.90080 | $47.52 |
| 100 | $1.64100 | $164.10 |
| 250 | $1.51704 | $379.26 |
| 500 | $1.44206 | $721.03 |
| 1,000 | $1.38047 | $1,380.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.30440 | $3,913.20 |
| 6,000 | $1.26715 | $7,602.90 |
| 9,000 | $1.24851 | $11,236.59 |
| 15,000 | $1.22784 | $18,417.60 |
| 21,000 | $1.21576 | $25,530.96 |
| 30,000 | $1.20415 | $36,124.50 |

