


AP7351D-18FS4-7B | |
|---|---|
DigiKey Part Number | 31-AP7351D-18FS4-7BTR-ND - Tape & Reel (TR) 31-AP7351D-18FS4-7BCT-ND - Cut Tape (CT) 31-AP7351D-18FS4-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7351D-18FS4-7B |
Description | IC REG LINEAR 1.8V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.07200 | $20.72 |
| 25 | $1.84160 | $46.04 |
| 100 | $1.58920 | $158.92 |
| 250 | $1.46836 | $367.09 |
| 500 | $1.39552 | $697.76 |
| 1,000 | $1.33550 | $1,335.50 |
| 2,500 | $1.28683 | $3,217.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.20272 | $12,027.20 |
| 20,000 | $1.17690 | $23,538.00 |
| 30,000 | $1.16396 | $34,918.80 |
| 50,000 | $1.14963 | $57,481.50 |
| 70,000 | $1.14125 | $79,887.50 |

