
AP7347DQ-28W5-7 | |
---|---|
DigiKey Part Number | 31-AP7347DQ-28W5-7TR-ND - Tape & Reel (TR) 31-AP7347DQ-28W5-7CT-ND - Cut Tape (CT) 31-AP7347DQ-28W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7347DQ-28W5-7 |
Description | IC REG LINEAR 2.8V 500MA SOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $3.25200 | $32.52 |
25 | $2.91000 | $72.75 |
100 | $2.53560 | $253.56 |
250 | $2.35624 | $589.06 |
500 | $2.24834 | $1,124.17 |
1,000 | $2.15941 | $2,159.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.04960 | $6,148.80 |