SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7347DQ-105W5-7

DigiKey Part Number
31-AP7347DQ-105W5-7TR-ND - Tape & Reel (TR)
31-AP7347DQ-105W5-7CT-ND - Cut Tape (CT)
31-AP7347DQ-105W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7347DQ-105W5-7
Description
IC REG LINEAR 1.05V 500MA SOT-25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.05V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.95V @ 500mA
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$3.25200$32.52
25$2.91000$72.75
100$2.53560$253.56
250$2.35624$589.06
500$2.24834$1,124.17
1,000$2.15941$2,159.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.04960$6,148.80
6,000$1.99583$11,974.98
9,000$1.96892$17,720.28
15,000$1.93909$29,086.35
21,000$1.92166$40,354.86
30,000$1.90490$57,147.00
Manufacturers Standard Package